MCT4R
Description: Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-18, 4 PIN

Overview of MCT4R by Quality Technologies Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MCT4R by Quality Technologies Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT4R by Quality Technologies Corp

MCT4R
Quality Technologies Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
Package Description
TO-18, 4 PIN
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
35%
Dark Current-Max
50 nA
Forward Current-Max
0.04 A
Isolation Voltage-Max
1000 V
Number of Elements
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. MCT4R
    Quality Technologies Corp
    Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-18, 4 PIN
    VS

Alternate Parts for MCT4R

This table gives cross-reference parts and alternative options found for MCT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIL120 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments MCT4R vs TIL120
MCT4R Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN Fairchild Semiconductor Corporation MCT4R vs MCT4R
Part Number Description Manufacturer Compare
MCT4R Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN Fairchild Semiconductor Corporation MCT4R vs MCT4R
66015-101 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc MCT4R vs 66015-101
66015-103 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc MCT4R vs 66015-103
66015-102 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc MCT4R vs 66015-102
MCT4 Transistor Output Optocoupler Skyworks Solutions Inc MCT4R vs MCT4
MCT4 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN Fairchild Semiconductor Corporation MCT4R vs MCT4
TIL121 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments MCT4R vs TIL121
66015-002 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc MCT4R vs 66015-002
66015-001 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc MCT4R vs 66015-001
K120P Transistor Output Optocoupler, 1-Element, 800V Isolation, Temic Semiconductors MCT4R vs K120P

Related Parts for MCT4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT4R by Quality Technologies Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT4R by Quality Technologies Corp

Select Manufacturer
Which Manufacturer of MCT4R would you like to use for your alert(s)?
  • Please alert me when MCT4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT4R by Quality Technologies Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: