Part Details for MCT6 by Quality Technologies Corp
Overview of MCT6 by Quality Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 5.3KV Isolation, DIP | 3 |
|
$0.7458 | Buy Now |
Part Details for MCT6
MCT6 CAD Models
MCT6 Part Data Attributes:
|
MCT6
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MCT6
Quality Technologies Corp
Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT6
This table gives cross-reference parts and alternative options found for MCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6 | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE | onsemi | MCT6 vs MCT6 |
MCT6 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | MCT6 vs MCT6 |
MCT6 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | MCT6 vs MCT6 |