-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7693
|
Newark | Transistor Output Optocoupler, 2, 5 Kv, 100 %, 60 Ma, Dip, 8 Rohs Compliant: Yes |Onsemi MCT62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6548 |
|
$0.2400 | Buy Now |
DISTI #
58K9401
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MCT62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$0.2800 / $0.9360 | Buy Now |
DISTI #
MCT62-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3519 In Stock |
|
$0.2633 / $0.9000 | Buy Now |
DISTI #
61M7693
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: 61M7693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2701 Partner Stock |
|
$0.3150 / $0.9360 | Buy Now |
DISTI #
58K9401
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: 58K9401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 247 Partner Stock |
|
$0.3150 / $0.9360 | Buy Now |
DISTI #
MCT62
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: MCT62) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1986 / $0.2371 | Buy Now |
DISTI #
512-MCT62
|
Mouser Electronics | Transistor Output Optocouplers DIP-8 DUAL PH TRANS RoHS: Compliant | 16901 |
|
$0.2600 / $0.9000 | Buy Now |
|
Future Electronics | DIP8 Through Hole Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2650 / $0.3200 | Buy Now |
|
Onlinecomponents.com | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler |
2000 In Stock |
|
$0.2451 / $0.3042 | Buy Now |
DISTI #
MCT62
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, 5.3kV, CTR@If: 100%@5mA Min Qty: 1 | 827 |
|
$0.3850 / $0.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT62
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT62
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MCT62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT62 | Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 | Temic Semiconductors | MCT62 vs MCT62 |
MCT62 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8 | Isocom LTD | MCT62 vs MCT62 |
MCT62 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | MCT62 vs MCT62 |