Part Details for MCTF0805TTY1003 by SPC Multicomp
Results Overview of MCTF0805TTY1003 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCTF0805TTY1003 Information
MCTF0805TTY1003 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCTF0805TTY1003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41P0399
|
Newark | Res, Thin Film, 100K, 0.01%, 0.0625W, 0805, Resistance:100Kohm, Resistance Tolerance:± 0.01%, Power Rating:62.5Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCTF0805TTY1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7006 |
|
$0.3900 / $0.4260 | Buy Now |
|
DISTI #
11P0142
|
Newark | Res, Thin Film, 100K, 0.01%, 0.0625W, 0805, Reel, Resistance:100Kohm, Resistance Tolerance:± 0.01%, Power Rating:62.5Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Multicomp Pro MCTF0805TTY1003 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 4000 |
|
$0.3660 / $0.4620 | Buy Now |
|
DISTI #
74AC1394
|
Newark | Res, 100K, 0.01%, 0.1W, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Kohm, Product Range:Mctf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:62.5Mw, Resistance Tolerance:± 0.01%, Rohs Compliant: Yes |Multicomp Pro MCTF0805TTY1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 575 |
|
$0.5870 / $1.1100 | Buy Now |
US Tariff Estimator: MCTF0805TTY1003 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCTF0805TTY1003
MCTF0805TTY1003 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCTF0805TTY1003 Part Data Attributes
|
|
MCTF0805TTY1003
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTF0805TTY1003
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 100 V |
MCTF0805TTY1003 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MCTF0805TTY1003 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the MCTF0805TTY1003 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The operating temperature range for the MCTF0805TTY1003 is -55°C to 125°C.
-
Yes, the MCTF0805TTY1003 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the MCTF0805TTY1003 is AEC-Q200 qualified, making it suitable for automotive applications that require high reliability and performance.