Part Details for MCTT21X225K100CT by SPC Multicomp
Results Overview of MCTT21X225K100CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCTT21X225K100CT Information
MCTT21X225K100CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCTT21X225K100CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R0799
|
Newark | Cap, Mlcc, X5R, 2.2Uf, 10V, 0805, Reel, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mctt Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MCTT21X225K100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6838 |
|
$0.0050 | Buy Now |
|
DISTI #
03AC3039
|
Newark | Cap, 2.2Μf, 10V, 10%, X5R, 0805, Reel, Capacitance:2.2Μf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mctt Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCTT21X225K100CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 4000 |
|
$0.0460 / $0.0500 | Buy Now |
US Tariff Estimator: MCTT21X225K100CT by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCTT21X225K100CT
MCTT21X225K100CT Part Data Attributes
|
|
MCTT21X225K100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTT21X225K100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.95 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
MCTT21X225K100CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
While the MCTT21X225K100CT is a general-purpose capacitor, it's not optimized for high-frequency applications. For high-frequency uses, consider capacitors with lower equivalent series resistance (ESR) and higher self-resonant frequency (SRF).
-
The MCTT21X225K100CT has a maximum operating temperature of 125°C (257°F). While it can tolerate high temperatures, it's essential to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines to ensure reliability.
-
The MCTT21X225K100CT has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before soldering.
-
Yes, the MCTT21X225K100CT is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in environmentally friendly designs.