Part Details for MCU08050E9102CP100 by Vishay Intertechnologies
Results Overview of MCU08050E9102CP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050E9102CP100 Information
MCU08050E9102CP100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050E9102CP100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
749-MCU08050E9102CP100TR-ND
|
DigiKey | MCU 0805-15 0.25% P1 91K Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5344 | Buy Now |
|
DISTI #
MCU08050E9102CP100
|
Avnet Americas | MCU 0805-15 0.25% P1 91K - Tape and Reel (Alt: MCU08050E9102CP100) COO: Israel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3882 / $0.4199 | Buy Now |
|
DISTI #
594-MCU08050E9102CP1
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-15 0.25% P1 91K | 0 |
|
$0.3380 / $0.8400 | Order Now |
US Tariff Estimator: MCU08050E9102CP100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCU08050E9102CP100
MCU08050E9102CP100 Part Data Attributes
|
|
MCU08050E9102CP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050E9102CP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Precision, Rated Ac Voltage: 150v | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-801 | |
| Resistance | 91000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 150 V |
Alternate Parts for MCU08050E9102CP100
This table gives cross-reference parts and alternative options found for MCU08050E9102CP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050E9102CP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCU08050E9102CPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E9102CP100 vs MCU08050E9102CPW00 |
| MCU08050E9102CP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E9102CP100 vs MCU08050E9102CP1 |
| RT0805CRC1391K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805 | MCU08050E9102CP100 vs RT0805CRC1391K |
| 9T08052A9102CDPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | MCU08050E9102CP100 vs 9T08052A9102CDPF4 |
| MCU08050E9102CP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E9102CP100 vs MCU08050E9102CP500 |
| MCU08050E9102CPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E9102CP100 vs MCU08050E9102CPW |