Part Details for MCU0805F104ZCT by SPC Multicomp
Results Overview of MCU0805F104ZCT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU0805F104ZCT Information
MCU0805F104ZCT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCU0805F104ZCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K9281
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Mcu Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MCU0805F104ZCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120641 |
|
$0.0070 | Buy Now |
|
DISTI #
03AC3055
|
Newark | Cap, Mlcc, Y5V, 0.1Uf, 50V, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Mcu Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MCU0805F104ZCT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 8000 |
|
$0.0120 | Buy Now |
US Tariff Estimator: MCU0805F104ZCT by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCU0805F104ZCT
MCU0805F104ZCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU0805F104ZCT Part Data Attributes
|
|
MCU0805F104ZCT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCU0805F104ZCT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper/Plastic, 7 Inch | |
| Positive Tolerance | 80% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | Y5V | |
| Temperature Coefficient | -80/+30% Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for MCU0805F104ZCT
This table gives cross-reference parts and alternative options found for MCU0805F104ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805F104ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0805F104Z500SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805 | MCU0805F104ZCT vs 0805F104Z500SB |
| 0805F104Z500CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805 | MCU0805F104ZCT vs 0805F104Z500CB |
| 0805F104Z500S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805 | MCU0805F104ZCT vs 0805F104Z500S |
| 0805F104Z500NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805 | MCU0805F104ZCT vs 0805F104Z500NT |
| 0805F104Z500C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805 | MCU0805F104ZCT vs 0805F104Z500C |
| 0805F104Z500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805 | MCU0805F104ZCT vs 0805F104Z500CT |
MCU0805F104ZCT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MCU0805F104ZCT is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, MCU0805F104ZCT is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of MCU0805F104ZCT is typically around 50-100 mΩ, but this value can vary depending on the frequency and operating conditions.
-
Yes, MCU0805F104ZCT is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and industrial applications.
-
The MSL of MCU0805F104ZCT is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.