MCU0805MD1001BP100
Description: Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCU0805MD1001BP100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MCU0805MD1001BP100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 20X5379
Newark Mcu 0805-25 0.1% At P1 1K0 |Vishay MCU0805MD1001BP100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1580
  • 2,500 $0.1440
$0.1440 / $0.1580 Buy Now
DISTI # MCU0805MD1001BP100
Avnet Americas MCU 0805-25 0.1% AT P1 1K0 - Tape and Reel (Alt: MCU0805MD1001BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2506
  • 2,000 $0.2470
  • 4,000 $0.2417
  • 6,000 $0.2363
  • 8,000 $0.2310
  • 10,000 $0.2275
  • 100,000 $0.2221
$0.2221 / $0.2506 Buy Now
DISTI # 594-MCU0805MD1001BP1
Mouser Electronics Thin Film Resistors - SMD .2W 1Kohms 0.1% 0805 25ppm Auto RoHS: Compliant 1149
  • 1 $0.6700
  • 10 $0.4830
  • 50 $0.3770
  • 100 $0.3370
  • 500 $0.2580
  • 1,000 $0.2320
  • 2,000 $0.2300
  • 5,000 $0.2270
$0.2270 / $0.6700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.2230
$0.2230 Buy Now
DISTI # 61209526
Verical Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 26 Package Multiple: 1 Date Code: 2206 Americas - 1000
  • 26 $0.1842
  • 100 $0.1813
  • 250 $0.1783
  • 500 $0.1754
  • 1,000 $0.1725
$0.1725 / $0.1842 Buy Now
DISTI # MCU0805MD1001BP100
TTI Thin Film Resistors - SMD .2W 1Kohms 0.1% 0805 25ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.2270
  • 2,000 $0.2220
$0.2220 / $0.2270 Buy Now
DISTI # MCU0805MD1001BP100
Avnet Abacus SMD Chip Resistor, 1 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU0805MD1001BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803603999405
Chip1Stop Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive Medical T/R RoHS: Compliant pbFree: Yes 1000
  • 10 $0.2980
  • 100 $0.2350
$0.2350 / $0.2980 Buy Now

CAD Models for MCU0805MD1001BP100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCU0805MD1001BP100 by Vishay Intertechnologies

MCU0805MD1001BP100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150, STANDARD: CECC40401-801
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.52 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. MCU0805MD1001BP100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCU0805MD1001BP100

This table gives cross-reference parts and alternative options found for MCU0805MD1001BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805MD1001BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW08051K00BETA Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805MD1001BP100 vs TNPW08051K00BETA
TNPW08051K00BECN Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805MD1001BP100 vs TNPW08051K00BECN
TNPW08051K00BEEA Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCU0805MD1001BP100 vs TNPW08051K00BEEA
MCU08050D1001BP100 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805MD1001BP100 vs MCU08050D1001BP100
TNPW08051K00BEEA0H Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805MD1001BP100 vs TNPW08051K00BEEA0H
MCU08050D1001BP500 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805MD1001BP100 vs MCU08050D1001BP500

Related Parts for MCU0805MD1001BP100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU0805MD1001BP100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU0805MD1001BP100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCU0805MD1001BP100 would you like to use for your alert(s)?
  • Please alert me when MCU0805MD1001BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU0805MD1001BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU0805MD1001BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU0805MD1001BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU0805MD1001BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU0805MD1001BP100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: