Part Details for MCUSR10P40B07RO by SPC Multicomp
Results Overview of MCUSR10P40B07RO by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCUSR10P40B07RO Information
MCUSR10P40B07RO by SPC Multicomp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MCUSR10P40B07RO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X2020
|
Newark | Receiver, 38.3Khz, 10Mm, Plastic, Sensing Range Min:-, Sensing Range Max:-, Beam Angle:50°, Switching Frequency:38.3Khz, External Diameter:10Mm, Sensitivity (Db):-70Db, Operating Temperature Min:-35°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Multicomp MCUSR10P40B07RO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.3300 | Buy Now |