-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCW0612MC2000FP100
|
Avnet Americas | MCW Series Professional Wide Terminal Thin Film Chip Resistor Automotive Grade 0612 200 Ohm 1% Tolerance 1W ±50 ppm/K Surface Mount 2-Pin SMD T/R - Tape and Reel (Alt: MCW0612MC2000FP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCW0612MC2000FP100
|
Avnet Americas | MCW Series Professional Wide Terminal Thin Film Chip Resistor Automotive Grade 0612 200 Ohm 1% Tolerance 1W ±50 ppm/K Surface Mount 2-Pin SMD T/R - Tape and Reel (Alt: MCW0612MC2000FP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCW0612MC2000FP100
|
Avnet Americas | MCW Series Professional Wide Terminal Thin Film Chip Resistor Automotive Grade 0612 200 Ohm 1% Tolerance 1W ±50 ppm/K Surface Mount 2-Pin SMD T/R - Tape and Reel (Alt: MCW0612MC2000FP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCW0612MC2000FP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0612MC2000FP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Protective Coating | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCW0612MC2000FP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCW0612MC2000FP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCW0612MC2000FP500 | Fixed Resistor, Thin Film, 0.5W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | MCW0612MC2000FP100 vs MCW0612MC2000FP500 |