Part Details for MCWF08R2000BTL by SPC Multicomp
Overview of MCWF08R2000BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08R2000BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6100
|
Newark | Res, 200R, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:200Ohm, Product Range:Mcwf08R Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08R2000BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3579 |
|
$0.0980 / $0.2410 | Buy Now |
DISTI #
67X4267
|
Newark | Surface Mount Thin Film Resistor, Wf08R Series, 200 Ohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWF08R2000BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0590 | Buy Now |
Part Details for MCWF08R2000BTL
MCWF08R2000BTL CAD Models
MCWF08R2000BTL Part Data Attributes:
|
MCWF08R2000BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R2000BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08R2000BTL
This table gives cross-reference parts and alternative options found for MCWF08R2000BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08R2000BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805200R0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | MCWF08R2000BTL vs AMF0805200R0.05%25PPM/KKS |
RN73H2ATTE2000B25 | Fixed Resistor, Metal Film, 0.125W, 200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF08R2000BTL vs RN73H2ATTE2000B25 |
RTX052000BDP2 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | MCWF08R2000BTL vs RTX052000BDP2 |
CRT0805-BY-2000EST | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCWF08R2000BTL vs CRT0805-BY-2000EST |
SF08R2000BTL | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R2000BTL vs SF08R2000BTL |
RN73R2ATTP2000A25 | Fixed Resistor, Metal Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08R2000BTL vs RN73R2ATTP2000A25 |
RN10B2000CT-LF | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MCWF08R2000BTL vs RN10B2000CT-LF |
239064132001L | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCWF08R2000BTL vs 239064132001L |
AMF0805200R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | MCWF08R2000BTL vs AMF0805200R0.1%25PPM/KKP10 |
AMF0805200R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | MCWF08R2000BTL vs AMF0805200R0.05%25PPM/KNP10 |