Part Details for MCWF12R3010BTL by SPC Multicomp
Results Overview of MCWF12R3010BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF12R3010BTL Information
MCWF12R3010BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF12R3010BTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82Y6947
|
Newark | Res, 301R, 0.1%, 250Mw, 1206, Thin Film, Resistance:301Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Multicomp Pro MCWF12R3010BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 878 |
|
$0.0190 | Buy Now |
|
DISTI #
81AC2585
|
Newark | Res, 301R, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:301Ohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R3010BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0700 / $0.1040 | Buy Now |
US Tariff Estimator: MCWF12R3010BTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWF12R3010BTL
MCWF12R3010BTL Part Data Attributes
|
|
MCWF12R3010BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF12R3010BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision, Laser Trimmable, Rated Ac Voltage (V): 200 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 301 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for MCWF12R3010BTL
This table gives cross-reference parts and alternative options found for MCWF12R3010BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12R3010BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT1206WRD10301RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MCWF12R3010BTL vs RT1206WRD10301RL |
| RT1206BRD13301RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MCWF12R3010BTL vs RT1206BRD13301RL |
| AR06BBCV3010 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCWF12R3010BTL vs AR06BBCV3010 |
| AT32-3010-BL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCWF12R3010BTL vs AT32-3010-BL-D |
| KN1206AE3010BA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCWF12R3010BTL vs KN1206AE3010BA-T5 |
| CRT1206-AY-3010ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MCWF12R3010BTL vs CRT1206-AY-3010ELF |
| SF12R3010BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCWF12R3010BTL vs SF12R3010BTL |
| AR06ABCO3010 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 301ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCWF12R3010BTL vs AR06ABCO3010 |
| AR06BBCV3010N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCWF12R3010BTL vs AR06BBCV3010N |
| ERA8VEW3010V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MCWF12R3010BTL vs ERA8VEW3010V |