Part Details for MCWR04X1300FTL by SPC Multicomp
Results Overview of MCWR04X1300FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X1300FTL Information
MCWR04X1300FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR04X1300FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X1130
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 130 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1300FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0140 / $0.0240 | Buy Now |
|
DISTI #
94X1131
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 130 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1300FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
US Tariff Estimator: MCWR04X1300FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR04X1300FTL
MCWR04X1300FTL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCWR04X1300FTL Part Data Attributes
|
|
MCWR04X1300FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1300FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 130 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MCWR04X1300FTL
This table gives cross-reference parts and alternative options found for MCWR04X1300FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1300FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC-AS04F1300TRF | NIC Components Corp | $0.0020 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | MCWR04X1300FTL vs NRC-AS04F1300TRF |
| HQ02WGF1300TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs HQ02WGF1300TCE |
| 0402WGF1300CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1300FTL vs 0402WGF1300CCE |
| NS02WAF1300TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs NS02WAF1300TCE |
| MC0402P-1300-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCWR04X1300FTL vs MC0402P-1300-FT101W |
| RMGW10K1300FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs RMGW10K1300FTH |
| AF0402FR-13130RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs AF0402FR-13130RL |
| WR04X1300FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs WR04X1300FGL |
| CR-02FPF--130R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs CR-02FPF--130R |
| WR04W1300FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1300FTL vs WR04W1300FTLJ |
MCWR04X1300FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCWR04X1300FTL is a rectangular pad with a size of 1.3mm x 0.65mm, with a non-solder mask defined (NSMD) pad and a solder mask opening of 0.5mm x 0.5mm.
-
Yes, MCWR04X1300FTL is suitable for high-frequency applications up to 6 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
Handle the MCWR04X1300FTL with care to avoid mechanical stress, and use a soldering iron with a temperature of 260°C (500°F) or less. Avoid using excessive force or bending, and follow the manufacturer's recommended rework procedures.
-
Yes, MCWR04X1300FTL is compatible with lead-free soldering processes, and it meets the requirements of RoHS and REACH directives.
-
The operating temperature range of MCWR04X1300FTL is -55°C to +125°C, making it suitable for a wide range of applications.