Part Details for MCWR04X3923FTL by SPC Multicomp
Results Overview of MCWR04X3923FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X3923FTL Information
MCWR04X3923FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR04X3923FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC3668
|
Newark | Res, 392K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:392Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X3923FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4591 |
|
$0.0010 | Buy Now |
|
DISTI #
06AC2023
|
Newark | Res, 392K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:392Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X3923FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
US Tariff Estimator: MCWR04X3923FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR04X3923FTL
MCWR04X3923FTL Part Data Attributes
|
|
MCWR04X3923FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X3923FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 392000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MCWR04X3923FTL
This table gives cross-reference parts and alternative options found for MCWR04X3923FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X3923FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJ2RKF3923X | Panasonic Electronic Components | $0.0130 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | MCWR04X3923FTL vs ERJ2RKF3923X |
| CR1/16S3923FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X3923FTL vs CR1/16S3923FV |
| 0402WGF3923B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X3923FTL vs 0402WGF3923B3E |
| NRCL04F3923TRF | NIC Components Corp | Check for Price | Res,SMT,Thick Film,392K Ohms,50WV,1% +/-Tol,-200,200ppm TC,0402 Case | MCWR04X3923FTL vs NRCL04F3923TRF |
| MR04X3923FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X3923FTL vs MR04X3923FBL |
| RMC1/16SK3923FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | MCWR04X3923FTL vs RMC1/16SK3923FTH |
| CR-02FP6--392K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X3923FTL vs CR-02FP6--392K |
| CR-02FLF--392K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X3923FTL vs CR-02FLF--392K |
| MC0402P-3923-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | MCWR04X3923FTL vs MC0402P-3923-FT101Q |
| RC0402FRF392K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | MCWR04X3923FTL vs RC0402FRF392K |