Part Details for MCWR04X6982FTL by SPC Multicomp
Overview of MCWR04X6982FTL by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X6982FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2063
|
Newark | Res, 69K8, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:69.8Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X6982FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
2694651RL
|
element14 Asia-Pacific | RES, 69K8, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 7600 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2694651
|
element14 Asia-Pacific | RES, 69K8, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7600 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2689375
|
element14 Asia-Pacific | RES, 69K8, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
2694651RL
|
Farnell | RES, 69K8, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 7600 |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
2694651
|
Farnell | RES, 69K8, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 7600 |
|
$0.0013 / $0.0069 | Buy Now |
DISTI #
2689375
|
Farnell | RES, 69K8, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0008 / $0.0014 | Buy Now |
Part Details for MCWR04X6982FTL
MCWR04X6982FTL CAD Models
MCWR04X6982FTL Part Data Attributes:
|
MCWR04X6982FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X6982FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X6982FTL
This table gives cross-reference parts and alternative options found for MCWR04X6982FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X6982FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K6982FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X6982FTL vs RMC10K6982FTH |
RMNW10K6982FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X6982FTL vs RMNW10K6982FB |
HQ02WGF6982TCE | Fixed Resistor, 0.0625W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6982FTL vs HQ02WGF6982TCE |
0402WGF6982TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6982FTL vs 0402WGF6982TCE |
CR106982FB | Fixed Resistor, 0.063W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCWR04X6982FTL vs CR106982FB |
MC0402-6982-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X6982FTL vs MC0402-6982-FTQ |
RK73H1ETTPS6982F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X6982FTL vs RK73H1ETTPS6982F |
WR04X6982FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X6982FTL vs WR04X6982FGL |
RK73H1ELTPS6982F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X6982FTL vs RK73H1ELTPS6982F |
RK73H1EGTPS6982F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X6982FTL vs RK73H1EGTPS6982F |