Part Details for MCWR06W6R20FTL by SPC Multicomp
Results Overview of MCWR06W6R20FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06W6R20FTL Information
MCWR06W6R20FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR06W6R20FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AC2089
|
Newark | Res, 6R2, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:6.2Ohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06W6R20FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 30000 |
|
$0.0020 / $0.0040 | Buy Now |
|
DISTI #
43AC3724
|
Newark | Res, 6R2, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:6.2Ohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06W6R20FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0010 / $0.0020 | Buy Now |
US Tariff Estimator: MCWR06W6R20FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR06W6R20FTL
MCWR06W6R20FTL Part Data Attributes
|
|
MCWR06W6R20FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06W6R20FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 6.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | -200,400 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for MCWR06W6R20FTL
This table gives cross-reference parts and alternative options found for MCWR06W6R20FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06W6R20FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR06W6R20FTL | Walsin Technology Corporation | $0.0051 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06W6R20FTL vs WR06W6R20FTL |
| WR06X6R20FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | MCWR06W6R20FTL vs WR06X6R20FGLJ |
| RMF06FT6R2 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | MCWR06W6R20FTL vs RMF06FT6R2 |
| SR06W6R20FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | MCWR06W6R20FTL vs SR06W6R20FTLA |
| RM06FTN6R20 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | MCWR06W6R20FTL vs RM06FTN6R20 |
| SR06W6R20FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6.2ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | MCWR06W6R20FTL vs SR06W6R20FGL |
| WR06W6R20FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 6.2ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06W6R20FTL vs WR06W6R20FTLJ |
| SR06W6R20FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6.2ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | MCWR06W6R20FTL vs SR06W6R20FBL |
| WR06X6R20FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | MCWR06W6R20FTL vs WR06X6R20FBLJ |
| WR06W6R20FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06W6R20FTL vs WR06W6R20FGL |