Part Details for MCWR06X122 JTL by SPC Multicomp
Results Overview of MCWR06X122 JTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06X122 JTL Information
MCWR06X122 JTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR06X122 JTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08AM3250
|
Newark | Res, Thick Film, 1K2, 5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:1.2Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCWR06X122 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1087 |
|
$0.0010 | Buy Now |
|
DISTI #
22AC4587
|
Newark | Res, 1K2, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.2Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCWR06X122 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |