Part Details for MCWR06X3093FTL by SPC Multicomp
Results Overview of MCWR06X3093FTL by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06X3093FTL Information
MCWR06X3093FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR06X3093FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2694819
|
Farnell | RES, THICK FILM, 309K, 1%, 0.1W, 0603 COO: China RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 2 Days Container: Cut Tape | 3002 |
|
$0.0036 / $0.0060 | Buy Now |
|
DISTI #
2694819RL
|
Farnell | RES, THICK FILM, 309K, 1%, 0.1W, 0603 COO: China RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 2 Days Container: Tape & Reel | 3002 |
|
$0.0036 / $0.0054 | Buy Now |
|
DISTI #
2689543
|
Farnell | RES, 309K, 1%, 0.1W, 0603, THICK FILM COO: China RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0011 / $0.0013 | Buy Now |
US Tariff Estimator: MCWR06X3093FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR06X3093FTL
MCWR06X3093FTL Part Data Attributes
|
|
MCWR06X3093FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3093FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 309000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for MCWR06X3093FTL
This table gives cross-reference parts and alternative options found for MCWR06X3093FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3093FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1JGTP3093F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X3093FTL vs RK73H1JGTP3093F |
| NRCA06F3093TR20QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X3093FTL vs NRCA06F3093TR20QYF |
| RTT033093FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X3093FTL vs RTT033093FP4 |
| CR-03FA7--309K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X3093FTL vs CR-03FA7--309K |
| D11/CRCW0603100309K1%ET3E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | MCWR06X3093FTL vs D11/CRCW0603100309K1%ET3E3 |
| RM06FTN3093 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCWR06X3093FTL vs RM06FTN3093 |
| FWF03FV-3093-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X3093FTL vs FWF03FV-3093-S |
| RAT033093FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X3093FTL vs RAT033093FP2 |
| WR06X3093FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCWR06X3093FTL vs WR06X3093FGL |
| HCRG03FA7--309K | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X3093FTL vs HCRG03FA7--309K |