Part Details for MCWR06X4023FTL by SPC Multicomp
Results Overview of MCWR06X4023FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06X4023FTL Information
MCWR06X4023FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR06X4023FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X1621
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 402 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X4023FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0100 / $0.0160 | Buy Now |
|
DISTI #
94X1622
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 402 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X4023FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
US Tariff Estimator: MCWR06X4023FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR06X4023FTL
MCWR06X4023FTL Part Data Attributes
|
|
MCWR06X4023FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X4023FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 402000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for MCWR06X4023FTL
This table gives cross-reference parts and alternative options found for MCWR06X4023FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X4023FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NS03SAF4023T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X4023FTL vs NS03SAF4023T5E |
| AF0603FR-07402KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4023FTL vs AF0603FR-07402KL |
| RAT034023FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4023FTL vs RAT034023FBA |
| WR06X4023FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X4023FTL vs WR06X4023FGR |
| AF0603FR-13402KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4023FTL vs AF0603FR-13402KL |
| ADF0603402K1%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4023FTL vs ADF0603402K1%100PPM/KKP10 |
| RK73H1JRTTD4023F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X4023FTL vs RK73H1JRTTD4023F |
| CR0603T100X402K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4023FTL vs CR0603T100X402K+/-1% |
| RCA0603402K1%100ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | MCWR06X4023FTL vs RCA0603402K1%100ET1E3 |
| NRCA06F4023TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4023FTL vs NRCA06F4023TR10QYF |
MCWR06X4023FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCWR06X4023FTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
Yes, the MCWR06X4023FTL is suitable for high-frequency applications up to 6 GHz. Its low equivalent series resistance (ESR) and high self-resonant frequency make it an ideal choice for RF and microwave circuits.
-
The MCWR06X4023FTL is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to derate the component's power handling according to the temperature derating curve provided in the datasheet.
-
Yes, the MCWR06X4023FTL is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering. However, it's essential to follow the recommended soldering profile to ensure reliable assembly.
-
The typical tolerance for the MCWR06X4023FTL's capacitance value is ±10%. This means that the actual capacitance value may vary by up to 10% from the nominal value specified in the datasheet.