Part Details for MCWR08X1500FTL by SPC Multicomp
Results Overview of MCWR08X1500FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR08X1500FTL Information
MCWR08X1500FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR08X1500FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X1868
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 150 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1500FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19910 |
|
$0.0090 / $0.0150 | Buy Now |
|
DISTI #
85X6388
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 150 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1500FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
US Tariff Estimator: MCWR08X1500FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR08X1500FTL
MCWR08X1500FTL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCWR08X1500FTL Part Data Attributes
|
|
MCWR08X1500FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1500FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable; Rated Ac Voltage (V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for MCWR08X1500FTL
This table gives cross-reference parts and alternative options found for MCWR08X1500FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1500FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW0805150RFKEAC | Vishay Intertechnologies | $0.0207 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X1500FTL vs CRCW0805150RFKEAC |
| WR08X1500FGLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X1500FTL vs WR08X1500FGLZ |
| NRCS10F1500TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWR08X1500FTL vs NRCS10F1500TRF |
| ST0805F150RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X1500FTL vs ST0805F150RP20 |
| RMAW20K151FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | MCWR08X1500FTL vs RMAW20K151FB |
| RK73H2ARTTDB1500F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,150 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | MCWR08X1500FTL vs RK73H2ARTTDB1500F |
| RK73H2ARTTPD1500F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X1500FTL vs RK73H2ARTTPD1500F |
| CR21-1500-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X1500FTL vs CR21-1500-FY |
| TSR6GF1500V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X1500FTL vs TSR6GF1500V |
| HFWF05FV-1500-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X1500FTL vs HFWF05FV-1500-S |
MCWR08X1500FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCWR08X1500FTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and thermal management.
-
The MCWR08X1500FTL is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure proper thermal management and consider the thermal resistance of the component and the PCB.
-
To minimize high-frequency effects, use a low-inductance layout, keep the component close to the ground plane, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, consider using a pi-filter or a common-mode filter to reduce EMI.
-
The recommended soldering process for the MCWR08X1500FTL is a reflow soldering process with a peak temperature of 260°C and a dwell time of 20-30 seconds. Ensure that the soldering process is within the recommended specifications to prevent damage to the component.
-
The MCWR08X1500FTL is designed to withstand moderate vibration levels, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method.