Part Details for MCWR08X5103FTL by SPC Multicomp
Results Overview of MCWR08X5103FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR08X5103FTL Information
MCWR08X5103FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR08X5103FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X2037
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 510 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X5103FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1479 |
|
$0.0090 / $0.0150 | Buy Now |
|
DISTI #
94X2038
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 510 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X5103FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now |
US Tariff Estimator: MCWR08X5103FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR08X5103FTL
MCWR08X5103FTL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCWR08X5103FTL Part Data Attributes
|
|
MCWR08X5103FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X5103FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable; Rated Ac Voltage (V): 150 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 510000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for MCWR08X5103FTL
This table gives cross-reference parts and alternative options found for MCWR08X5103FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X5103FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0805FRF07510KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCWR08X5103FTL vs RC0805FRF07510KL |
| 9C08052A5103FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X5103FTL vs 9C08052A5103FKPF4 |
| SR08X5103FTLW | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X5103FTL vs SR08X5103FTLW |
| CR21-514FT | ASJ Holdings Limited | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X5103FTL vs CR21-514FT |
| RMF10FT514 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X5103FTL vs RMF10FT514 |
| RC0805FR-10510K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCWR08X5103FTL vs RC0805FR-10510K |
| CRCW0805510KFKTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X5103FTL vs CRCW0805510KFKTI |
| CR21-5103-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X5103FTL vs CR21-5103-FL |
| RC0805FRF10510K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X5103FTL vs RC0805FRF10510K |
| NRCPA10F514TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X5103FTL vs NRCPA10F514TRQYF |
MCWR08X5103FTL Frequently Asked Questions (FAQ)
-
The operating temperature range of the MCWR08X5103FTL is -40°C to +125°C.
-
Yes, the MCWR08X5103FTL is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of the MCWR08X5103FTL is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
-
Yes, the MCWR08X5103FTL is suitable for high-reliability applications due to its high-quality materials, robust design, and rigorous testing procedures.
-
Handle the MCWR08X5103FTL with anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD) damage. Store the components in their original packaging or in a dry, cool place, away from direct sunlight and moisture.