Part Details for MCX412R00B by Alpha Electronics Corporation
Results Overview of MCX412R00B by Alpha Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCX412R00B Information
MCX412R00B by Alpha Electronics Corporation is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
MCX412R00B Part Data Attributes
|
|
MCX412R00B
Alpha Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MCX412R00B
Alpha Electronics Corporation
Fixed Resistor, 0.3W, 412ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Standard: Mil-Prf-55182/9, Ultra-Precision | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Shape | Rectangular Package | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 125 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 300 V |