Part Details for MCXE240D5 by Crydom Inc
Overview of MCXE240D5 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXE240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4470
|
Newark | Solid State Relay, 5A, 15V-32Vdc, Th, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom MCXE240D5 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$37.8400 | Buy Now |
DISTI #
CC2032-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
524 In Stock |
|
$22.6900 / $25.7200 | Buy Now |
DISTI #
70252772
|
RS | SPST Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 5 A, 32 V dc | Sensata - Crydom MCXE240D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 37 |
|
$12.7500 | Buy Now |
DISTI #
CRYMCXE240D5
|
Heilind Electronics | SSR, PCB MT SIP, 280VAC/5A, 15-32VDC, 0 CROSS | Americas - 0 in Stock |
|
$22.4307 / $26.9170 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 15 to 32VDC Input - 5A, 12 to 280V Load - PC Pin Termination - 4-SIP Package. RoHS: Compliant |
831 In Stock |
|
$21.3600 / $27.9300 | Buy Now |
DISTI #
70813447
|
Verical | Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2018 | Americas - 787 |
|
$36.7500 | Buy Now |
DISTI #
MCXE240D5
|
TME | Relay: solid state, Ucntrl: 15÷32VAC, 5A, 12÷280VAC, THT, SIP Min Qty: 1 | 0 |
|
$22.0800 / $23.8500 | RFQ |
DISTI #
000000000000276431
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 15-32VDC, ZC Min Qty: 1 | 3766 |
|
$21.8900 / $24.5500 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 15 to 32VDC Input - 5A, 12 to 280V Load - PC Pin Termination - 4-SIP Package. RoHS: Compliant |
831 In Stock |
|
$21.3600 / $27.9300 | Buy Now |
|
Neutron USA | Solid State Relay, PCB Mt, 4-SIP, Load: 12-280VAC 5A, Control:15-32VDC, ZC, PC Pin | 50 |
|
$54.9900 | Buy Now |
Part Details for MCXE240D5
MCXE240D5 CAD Models
MCXE240D5 Part Data Attributes:
|
MCXE240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCXE240D5
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 15 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for MCXE240D5
This table gives cross-reference parts and alternative options found for MCXE240D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCXE240D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCXE240D5R | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Sensata Circuit Breakers | MCXE240D5 vs MCXE240D5R |
MCX240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCXE240D5 vs MCX240D5 |
MCXE240D5R | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCXE240D5 vs MCXE240D5R |