Part Details for MCXE240D5R by Crydom Inc
Overview of MCXE240D5R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXE240D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4471
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,sip |Sensata/crydom MCXE240D5R Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$42.1700 / $46.1800 | Buy Now |
DISTI #
2266-MCXE240D5R-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$45.4600 | Buy Now |
DISTI #
MCXE240D5R-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7800 | Buy Now |
DISTI #
70955750
|
RS | SSR Relay, PCB Mount SIP, 280VAC/5A, 15-32VDC, Instantaneous | Sensata - Crydom MCXE240D5R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7800 | RFQ |
DISTI #
CRYMCXE240D5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 280V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant |
6 Partner Stock |
|
$22.6700 / $30.0100 | Buy Now |
DISTI #
MCXE240D5R
|
TME | Relay: solid state, Ucntrl: 15÷32VAC, 5A, 12÷280VAC, THT, SIP Min Qty: 1 | 0 |
|
$23.8300 / $25.7500 | RFQ |
DISTI #
000000000000276432
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 15-32VDC, RN Min Qty: 25 | 0 |
|
$23.0400 / $25.0700 | Buy Now |
|
Master Electronics | Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant |
6 Partner Stock |
|
$22.6700 / $30.0100 | Buy Now |
Part Details for MCXE240D5R
MCXE240D5R CAD Models
MCXE240D5R Part Data Attributes
|
MCXE240D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCXE240D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 15 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for MCXE240D5R
This table gives cross-reference parts and alternative options found for MCXE240D5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCXE240D5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCX240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCXE240D5R vs MCX240D5 |
MCXE240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCXE240D5R vs MCXE240D5 |
MCX240D5R | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCXE240D5R vs MCX240D5R |
MCX240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Sensata Circuit Breakers | MCXE240D5R vs MCX240D5 |