There are no models available for this part yet.
Overview of MCXE380D5 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCXE380D5 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M4472
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCXE380D5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $57.4600 | Buy Now | |
DISTI #
CC2311-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-530V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$30.4300 / $34.4800 | Buy Now | |
DISTI #
70955751
|
RS | SSR Relay, PCB Mount SIP, 530VAC/5A, 15-32VDC, Zero Cross | Sensata - Crydom MCXE380D5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8400 | RFQ | |
DISTI #
CRYMCXE380D5
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 530V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting. RoHS: Compliant |
75 In Stock |
|
$29.2900 / $34.6900 | Buy Now | ||
DISTI #
MCXE380D5
|
TME | Relay: solid state, Ucntrl: 15÷32VAC, 5A, 48÷530VAC, MCX, 1-phase Min Qty: 1 | 0 |
|
$29.6500 / $32.0300 | RFQ | |
DISTI #
000000000000999645
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 15-32VDC, ZC Min Qty: 25 | 0 |
|
$27.9600 / $30.4300 | Buy Now | |
DISTI #
C1S156600026947
|
Chip1Stop | Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP RoHS: Compliant pbFree: No | 17 |
|
$52.9000 / $67.8000 | Buy Now | |
Master Electronics | Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting. RoHS: Compliant |
75 In Stock |
|
$29.2900 / $34.6900 | Buy Now | ||
Neutron USA | Solid State Relay, PCB Mt, 4-SIP, Load: 48-530VAC 5A, Control: 15-32VDC, ZC, PC Pin | 50 |
|
$69.9900 | Buy Now |
CAD Models for MCXE380D5 by Crydom Inc
Part Data Attributes for MCXE380D5 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SIP-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Control Current
|
0.015 A
|
Control Voltage
|
15 V
|
Forward Current-Max
|
0.015 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
5 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
25.4 mm
|
Overall Length
|
43.1 mm
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|