Part Details for MD2009DFX by STMicroelectronics
Results Overview of MD2009DFX by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD2009DFX Information
MD2009DFX by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MD2009DFX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MD2009DFX-ND
|
DigiKey | TRANS NPN 700V 10A TO-3PF Min Qty: 600 Container: Tube |
0 Tube |
|
$1.2581 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 10A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 5559 |
|
RFQ |
MD2009DFX Part Data Attributes
|
|
MD2009DFX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MD2009DFX
STMicroelectronics
Power Bipolar Transistor, 10A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3PF | |
| Package Description | Rohs Compliant, To-3pf, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Additional Feature | Built-In Bias Resistors | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 700 V | |
| Configuration | Single With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 5 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 58 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
MD2009DFX Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4979, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the application note AN4979, which includes formulas and guidelines for selecting the correct components.
-
Although the datasheet specifies a maximum voltage of 40V on the VIN pin, it's recommended to limit the voltage to 36V to ensure reliable operation and prevent damage to the device.
-
The MD2009DFX has a built-in overcurrent protection feature that can be enabled by connecting a sense resistor to the CS pin. The application note AN4979 provides a detailed example of how to implement overcurrent protection using an external sense resistor and a comparator.
-
The EN pin is an enable input that allows the device to be turned on or off. When the EN pin is high, the device is enabled, and when it's low, the device is disabled. This pin can be used to implement power sequencing or to turn off the device during standby modes.