Part Details for MD2103DFX by STMicroelectronics
Results Overview of MD2103DFX by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD2103DFX Information
MD2103DFX by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MD2103DFX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MD2103DFX-ND
|
DigiKey | TRANS NPN 700V 6A TO-3PF Min Qty: 900 Container: Tube |
0 Tube |
|
$1.0815 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 6A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 4971 |
|
RFQ |
MD2103DFX Part Data Attributes
|
|
MD2103DFX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MD2103DFX
STMicroelectronics
Power Bipolar Transistor, 6A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Isowatt218fx, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Emitter Voltage-Max | 700 V | |
| Configuration | Single With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 6.5 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 52 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
MD2103DFX Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4923, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, frequency, and ripple current. A general guideline is to choose a capacitor with a capacitance value between 10uF to 100uF, and a voltage rating at least 1.5 times the maximum input voltage. Consult the application note AN4923 for more detailed guidance.
-
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet. However, according to STMicroelectronics' support, the recommended maximum voltage drop is around 1.5V to ensure reliable operation and minimize power losses.
-
The MD2103DFX is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. Consult the datasheet and application notes for thermal derating guidelines and ensure proper thermal management in your design.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4923, which covers common issues, diagnostic techniques, and repair procedures. Additionally, consult the datasheet and contact STMicroelectronics' support for further assistance.