Part Details for MD3810 by Spectrum Microwave
Overview of MD3810 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD3810
MD3810 CAD Models
MD3810 Part Data Attributes
|
MD3810
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MD3810
Spectrum Microwave
Voltage to Frequency Converter, 1 Func, 10MHz, Hybrid, CDIP24, 1.310 X 0.800 X 0.150 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -15.45 V | |
Negative Supply Voltage-Min | -14.55 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MD3810
This table gives cross-reference parts and alternative options found for MD3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD3902 | Voltage to Frequency Converter, 1 Func, 2MHz, CDIP24, 1.310 X 0.690 X 0.220 INCH, CERAMIC, DIP-24 | Spectrum Microwave | MD3810 vs MD3902 |
MD3910 | Voltage to Frequency Converter, 1 Func, 10MHz, CDIP24, 1.310 X 0.690 X 0.220 INCH, CERAMIC, DIP-24 | API Technologies Corp EIS (RETIRED) | MD3810 vs MD3910 |
MD3805 | Voltage to Frequency Converter, 1 Func, 5MHz, Hybrid, CDIP24, 1.310 X 0.800 X 0.150 INCH, CERAMIC, DIP-24 | Spectrum Microwave | MD3810 vs MD3805 |
MD3910 | Voltage to Frequency Converter, 1 Func, 10MHz, CDIP24, 1.310 X 0.690 X 0.220 INCH, CERAMIC, DIP-24 | API Technologies Corp | MD3810 vs MD3910 |