Part Details for MD56V62161M-75TAP7AL by LAPIS Semiconductor Co Ltd
Overview of MD56V62161M-75TAP7AL by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD56V62161M-75TAP7AL
MD56V62161M-75TAP7AL CAD Models
MD56V62161M-75TAP7AL Part Data Attributes
|
MD56V62161M-75TAP7AL
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MD56V62161M-75TAP7AL
LAPIS Semiconductor Co Ltd
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MD56V62161M-75TAP7AL
This table gives cross-reference parts and alternative options found for MD56V62161M-75TAP7AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD56V62161M-75TAP7AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16400E-7TLI | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | MD56V62161M-75TAP7AL vs IS42S16400E-7TLI |
W9864G6JT-6K | Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Winbond Electronics Corp | MD56V62161M-75TAP7AL vs W9864G6JT-6K |
V54C365164VET7PC | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | MD56V62161M-75TAP7AL vs V54C365164VET7PC |
EDS6416AHTA-75L-E | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Elpida Memory Inc | MD56V62161M-75TAP7AL vs EDS6416AHTA-75L-E |
HY57V641620ELT-7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MD56V62161M-75TAP7AL vs HY57V641620ELT-7 |
HY57V641620EST-7I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MD56V62161M-75TAP7AL vs HY57V641620EST-7I |
K4S641632D-TL55 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MD56V62161M-75TAP7AL vs K4S641632D-TL55 |
IC42S16400F-7TL-TR | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | MD56V62161M-75TAP7AL vs IC42S16400F-7TL-TR |
HY57V651620BTC-7I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MD56V62161M-75TAP7AL vs HY57V651620BTC-7I |
HY57V641620EST-H | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MD56V62161M-75TAP7AL vs HY57V641620EST-H |