Part Details for MDA101A by Motorola Mobility LLC
Overview of MDA101A by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 78 |
|
$2.0908 / $4.4800 | Buy Now |
Part Details for MDA101A
MDA101A CAD Models
MDA101A Part Data Attributes
|
MDA101A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MDA101A
Motorola Mobility LLC
1A, 100V, SILICON, BRIDGE RECTIFIER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MDA101A
This table gives cross-reference parts and alternative options found for MDA101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | MDA101A vs PB64CA |
1G4B41 | DIODE 1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | MDA101A vs 1G4B41 |
BP10-10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | MDA101A vs BP10-10 |
PK05 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MDA101A vs PK05 |
B682-40-1 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | Edal Industries Inc | MDA101A vs B682-40-1 |
SBMA0 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, | Semtech Corporation | MDA101A vs SBMA0 |
BP8-005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | Frontier Electronics Co Ltd | MDA101A vs BP8-005 |
S1WB(A)20 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DIP, 1W, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | MDA101A vs S1WB(A)20 |
FBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MDA101A vs FBU6M |
FBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MDA101A vs FBU8G |