Part Details for MDAS100SCBRWT4 by Axon' Cable
Overview of MDAS100SCBRWT4 by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDAS100SCBRWT4
MDAS100SCBRWT4 CAD Models
MDAS100SCBRWT4 Part Data Attributes:
|
MDAS100SCBRWT4
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
MDAS100SCBRWT4
Axon' Cable
D Microminiature Connector, 100 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, 4-40 Unc-2b,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.394 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC-2B | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MDAS100SCBRWT4
This table gives cross-reference parts and alternative options found for MDAS100SCBRWT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDAS100SCBRWT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-100SH046K-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SH046K-A174-F222 |
MDM-100SBRM17-TL56A172 | D Microminiature Connector | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SBRM17-TL56A172 |
MDM-100SCBRPL59 | D Microminiature Connector | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SCBRPL59 |
MDM-100SH048B1-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SH048B1-A174 |
MDM-100SBRM17-TL39A174 | D Microminiature Connector | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SBRM17-TL39A174 |
MDM-100SH005L-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SH005L-A174-F222 |
MDM-100SH017B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SH017B-F222 |
MDM-100SH003P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SH003P-F222 |
MDM-100SBRM17-T | D Microminiature Connector | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SBRM17-T |
MDM-100SHW01K | D Microminiature Connector, | ITT Interconnect Solutions | MDAS100SCBRWT4 vs MDM-100SHW01K |