MDB10S
Description: 1A, 1000V, MicroDIP, Single-Phase Bridge Rectifier, 5000-REEL

Overview of MDB10S by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for MDB10S by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC1327
Newark Diode, Bridge Rect, 1-Ph, 1Kv, Micro Dip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Bridge Rectifier Case Style:Micro Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi MDB10S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3100
  • 1 $0.4110
  • 10 $0.4080
  • 25 $0.3700
  • 50 $0.3330
  • 100 $0.2950
  • 250 $0.2660
  • 500 $0.2360
$0.2360 / $0.4110 Buy Now
DISTI # 26AC2012
Newark S/P_Br Mdip Pn 1A 1000V Rohs Compliant: Yes |Onsemi MDB10S RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1680
$0.1680 Buy Now
DISTI # 95T0263
Newark 1A, 1000V, Microdip, Single-Phase Bridge Rectifier/ Reel Rohs Compliant: Yes |Onsemi MDB10S RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1660
  • 6,000 $0.1530
  • 12,000 $0.1440
  • 18,000 $0.1340
  • 30,000 $0.1280
$0.1280 / $0.1660 Buy Now
DISTI # MDB10SFSCT-ND
DigiKey BRIDGE RECT 1PH 1KV 1A 4MICRODIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18709
In Stock
  • 1 $0.7100
  • 10 $0.4400
  • 100 $0.2830
  • 500 $0.2151
  • 1,000 $0.1932
  • 2,000 $0.1748
  • 5,000 $0.1547
  • 10,000 $0.1423
  • 15,000 $0.1360
  • 25,000 $0.1289
  • 35,000 $0.1247
  • 50,000 $0.1234
$0.1234 / $0.7100 Buy Now
DISTI # MDB10S
Avnet Americas Bridge Rectifier, Single Phase, 1 kV, 1 A, 1.1 V, TSSOP, 4 Pins - Tape and Reel (Alt: MDB10S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 337 Partner Stock
RFQ
DISTI # MDB10S
Avnet Americas Bridge Rectifier, Single Phase, 1 kV, 1 A, 1.1 V, TSSOP, 4 Pins - Tape and Reel (Alt: MDB10S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1461
  • 20,000 $0.1421
  • 30,000 $0.1382
  • 50,000 $0.1342
  • 100,000 $0.1303
  • 500,000 $0.1263
  • 1,000,000 $0.1224
$0.1224 / $0.1461 Buy Now
DISTI # 512-MDB10S
Mouser Electronics Bridge Rectifiers 1A Bridge Rectifier RoHS: Compliant 17936
  • 1 $0.4500
  • 10 $0.4110
  • 100 $0.2760
  • 500 $0.2120
  • 1,000 $0.1650
  • 5,000 $0.1500
  • 10,000 $0.1410
$0.1410 / $0.4500 Buy Now
Future Electronics MDB10SV Series 1000 V 1.2 A Single-Phase Rectifier Bridge - MICRODIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel 2427
Cut Tape/Mini-Reel
  • 1 $0.4700
  • 20 $0.3850
  • 100 $0.3400
  • 500 $0.2950
  • 2,500 $0.2500
$0.2500 / $0.4700 Buy Now
Future Electronics MDB10SV Series 1000 V 1.2 A Single-Phase Rectifier Bridge - MICRODIP-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.1330
  • 10,000 $0.1300
  • 15,000 $0.1280
  • 20,000 $0.1260
$0.1260 / $0.1330 Buy Now
Future Electronics MDB10SV Series 1000 V 1.2 A Single-Phase Rectifier Bridge - MICRODIP-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.1330
  • 10,000 $0.1300
  • 15,000 $0.1280
  • 20,000 $0.1260
$0.1260 / $0.1330 Buy Now
Onlinecomponents.com Diode Rectifier Bridge Single 1KV 1A 4-Pin Micro DIP RoHS: Compliant 25000 In Stock
  • 5,000 $0.1334
  • 10,000 $0.1265
  • 25,000 $0.1246
  • 50,000 $0.1219
  • 100,000 $0.1200
  • 150,000 $0.1182
$0.1182 / $0.1334 Buy Now
Quest Components BRIDGE RECTIFIER DIODE, 1 PHASE, 1A, 1000V V(RRM), SILICON 48
  • 1 $0.2751
  • 19 $0.2293
  • 45 $0.1834
$0.1834 / $0.2751 Buy Now
ComSIT USA BRIDGE RECTIFIER, SINGLE-PHASE, MICRODIP, 1 A Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon RoHS: Compliant Stock EU - 6990
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # MDB10S
Richardson RFPD BRIDGE RECTIFIER RoHS: Compliant Min Qty: 10000 0
  • 10,000 $0.1200
$0.1200 Buy Now
DISTI # MDB10S
Avnet Asia Bridge Rectifier, Single Phase, 1 kV, 1 A, 1.1 V, TSSOP, 4 Pins (Alt: MDB10S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 40000
  • 10,000 $0.1410
  • 20,000 $0.1316
  • 30,000 $0.1282
  • 50,000 $0.1249
  • 100,000 $0.1218
  • 250,000 $0.1189
  • 500,000 $0.1161
$0.1161 / $0.1410 Buy Now
DISTI # MDB10S
Avnet Silica Bridge Rectifier, Single Phase, 1 kV, 1 A, 1.1 V, TSSOP, 4 Pins (Alt: MDB10S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Silica - 50000
Buy Now
DISTI # C1S541901485708
Chip1Stop Diode Rectifier Bridge Single 1KV 1A 4-Pin Micro DIP SMD T/R RoHS: Compliant Container: Cut Tape 371
  • 5 $0.1330
  • 50 $0.1320
$0.1320 / $0.1330 Buy Now
DISTI # C1S226600788595
Chip1Stop Diode Rectifier Bridge Single 1KV 1A 4-Pin Micro DIP SMD T/R RoHS: Compliant 8
  • 5 $0.2390
$0.2390 Buy Now
DISTI # MDB10S
EBV Elektronik Bridge Rectifier, Single Phase, 1 kV, 1 A, 1.1 V, TSSOP, 4 Pins (Alt: MDB10S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days EBV - 5000
Buy Now
LCSC 30A 1.1V1A 1A 1kV SMD-4P Bridge Rectifiers ROHS 3
  • 1 $0.2101
  • 10 $0.2055
  • 30 $0.2025
  • 100 $0.1994
$0.1994 / $0.2101 Buy Now
Master Electronics Diode Rectifier Bridge Single 1KV 1A 4-Pin Micro DIP RoHS: Compliant 25000 In Stock
  • 5,000 $0.1334
  • 10,000 $0.1265
  • 25,000 $0.1246
  • 50,000 $0.1219
  • 100,000 $0.1200
  • 150,000 $0.1182
$0.1182 / $0.1334 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.2403
$0.2403 Buy Now

CAD Models for MDB10S by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDB10S by onsemi

MDB10S
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
MICRODIP-4
Manufacturer Package Code
948BS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MDB10S
    onsemi
    1A, 1000V, MicroDIP, Single-Phase Bridge Rectifier, 5000-REEL
    VS

Alternate Parts for MDB10S

This table gives cross-reference parts and alternative options found for MDB10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDB10SS Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MICRODIP-4 Fairchild Semiconductor Corporation MDB10S vs MDB10SS
Part Number Description Manufacturer Compare
KBP107G Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN Fagor Electrónica MDB10S vs KBP107G
MBL110S-M3/I Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MBLS, 4 PIN Vishay Intertechnologies MDB10S vs MBL110S-M3/I
DB107 Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DC Components Co Ltd MDB10S vs DB107
TB10ST/R7 Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4 PanJit Semiconductor MDB10S vs TB10ST/R7
LBR110 Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, LEADLESS, PLASTIC, LBR, 4 PIN Lite-On Semiconductor Corporation MDB10S vs LBR110
B1010S Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN PanJit Semiconductor MDB10S vs B1010S
SLDB107S Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN Rectron Semiconductor MDB10S vs SLDB107S
MDB10SS Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MICRODIP-4 Fairchild Semiconductor Corporation MDB10S vs MDB10SS
B1010ST/R13 Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN PanJit Semiconductor MDB10S vs B1010ST/R13
TB10S Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4 PanJit Semiconductor MDB10S vs TB10S

Related Parts for MDB10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDB10S by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDB10S by onsemi

Select Manufacturer
Which Manufacturer of MDB10S would you like to use for your alert(s)?
  • Please alert me when MDB10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDB10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDB10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDB10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDB10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDB10S by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: