Part Details for MDE30N025A03 by TE Connectivity / Deutsch
Overview of MDE30N025A03 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE30N025A03
MDE30N025A03 CAD Models
MDE30N025A03 Part Data Attributes:
|
MDE30N025A03
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
MDE30N025A03
TE Connectivity / Deutsch
CONNECTOR, 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MDE30N025A03
This table gives cross-reference parts and alternative options found for MDE30N025A03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE30N025A03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-25P-5C3-1.000M1 | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MDE30N025A03 vs MWDL-25P-5C3-1.000M1 |
GMSM3-25P-6C3-.750K | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | MDE30N025A03 vs GMSM3-25P-6C3-.750K |
MDWM4L-25PCBSRN-.110 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MDE30N025A03 vs MDWM4L-25PCBSRN-.110 |
DCDA25P6E518.0MC170 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | MDE30N025A03 vs DCDA25P6E518.0MC170 |
CPD025P-05G212 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDE30N025A03 vs CPD025P-05G212 |
MDE30N025E03 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDE30N025A03 vs MDE30N025E03 |
HBR-2025-0B3 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30N025A03 vs HBR-2025-0B3 |
SMR-2025-2B1 | D Microminiature Connector, 25 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | MDE30N025A03 vs SMR-2025-2B1 |
MCD-M1-X-25S0B1-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30N025A03 vs MCD-M1-X-25S0B1-18.0 |
MCD-M1-Q-25P5C3-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30N025A03 vs MCD-M1-Q-25P5C3-18.0 |