Part Details for MDE30U031E17 by TE Connectivity
Overview of MDE30U031E17 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE30U031E17
MDE30U031E17 CAD Models
MDE30U031E17 Part Data Attributes:
|
MDE30U031E17
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MDE30U031E17
TE Connectivity
31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for MDE30U031E17
This table gives cross-reference parts and alternative options found for MDE30U031E17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE30U031E17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-P-31P0L2-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30U031E17 vs MCD-M1-P-31P0L2-18.0 |
RMDM-31PBRP-TL61A174 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDE30U031E17 vs RMDM-31PBRP-TL61A174 |
MFX031P-LB1 | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | MDE30U031E17 vs MFX031P-LB1 |
ML31N05 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal | Molex | MDE30U031E17 vs ML31N05 |
MCD-M1-L-31S0B7-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30U031E17 vs MCD-M1-L-31S0B7-18.0 |
CIM08-E08 | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | MDE30U031E17 vs CIM08-E08 |
MFX031P-LG2-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30U031E17 vs MFX031P-LG2-1 |
CPD031P-05G902 | D Microminiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDE30U031E17 vs CPD031P-05G902 |
MFX031P-LD3 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30U031E17 vs MFX031P-LD3 |
MCD-M1-B-31P8F6-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30U031E17 vs MCD-M1-B-31P8F6-18.0 |