Part Details for MDE30U037N18 by TE Connectivity
Overview of MDE30U037N18 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE30U037N18
MDE30U037N18 CAD Models
MDE30U037N18 Part Data Attributes
|
MDE30U037N18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MDE30U037N18
TE Connectivity
37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MDE30U037N18
This table gives cross-reference parts and alternative options found for MDE30U037N18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE30U037N18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-F-37P5C9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30U037N18 vs MCD-M1-F-37P5C9-18.0 |
GMR7590C-37P1B | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | MDE30U037N18 vs GMR7590C-37P1B |
GMR7590C-37P2C | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | MDE30U037N18 vs GMR7590C-37P2C |
MCR-2037-1B3 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30U037N18 vs MCR-2037-1B3 |
HDMVCP-F42C | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDE30U037N18 vs HDMVCP-F42C |
MCDR3-P-37P5L518.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDE30U037N18 vs MCDR3-P-37P5L518.0 |
RMDM-37PBSP-A30 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDE30U037N18 vs RMDM-37PBSP-A30 |
MCD-M1-P-37S8F6-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30U037N18 vs MCD-M1-P-37S8F6-18.0 |
MCD-M1-P-37S5Q4-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30U037N18 vs MCD-M1-P-37S5Q4-18.0 |
MBC-2037-1A4 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30U037N18 vs MBC-2037-1A4 |