Part Details for MDLSP2-07M-01 by Essentra Components
Results Overview of MDLSP2-07M-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDLSP2-07M-01 Information
MDLSP2-07M-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDLSP2-07M-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC4324-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 7MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
556 In Stock |
|
$0.2300 / $0.4100 | Buy Now |
|
DISTI #
144-MDLSP2-07M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7MM Spc RoHS: Compliant | 1000 |
|
$0.2140 / $0.4100 | Buy Now |
|
DISTI #
70906360
|
RS | SPACER, DUAL LOCK, NATURAL, 7MM Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 / $0.2500 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 7 mm (0.276 in) - Style 2 COO: Mexico RoHS: Compliant | 0 |
|
$0.1601 / $0.2124 | Buy Now |
|
DISTI #
RICMDLSP2-07M-01
|
DB Roberts | CB SptDual LckNatural7MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ |