MDM-100PH001B-A174-F222
ITT Interconnect Solutions
Description: D Microminiature Connector,

Overview of MDM-100PH001B-A174-F222 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0603AF-222XJRW Coilcraft Inc General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
0603AF-222XJRU Coilcraft Inc General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
1008AF-222XJLC Coilcraft Inc General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008

Price & Stock for MDM-100PH001B-A174-F222 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MDM-100PH001B-A174
Avnet Americas Cable Assembly RG178/U 0.457m 26AWG 100POS Micro D-Sub PIN - Bulk (Alt: MDM-100PH001B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for MDM-100PH001B-A174-F222 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDM-100PH001B-A174-F222 by ITT Interconnect Solutions

MDM-100PH001B-A174-F222
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth
0.394 inch
Body Depth
0.23 inch
Body Length
2.17 inch
Body/Shell Style
PLUG
Cable Types
RG-178/U
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
26 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. MDM-100PH001B-A174-F222
    ITT Interconnect Solutions
    D Microminiature Connector,
    VS

Alternate Parts for MDM-100PH001B-A174-F222

This table gives cross-reference parts and alternative options found for MDM-100PH001B-A174-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH001B-A174-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDM-100PH048M17-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PH048M17-A174
MDM-100PBRM17-T D Microminiature Connector ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PBRM17-T
MDM-100PH003L-F222 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PH003L-F222
MDM-100PH056M17 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PH056M17
MDM-100PBRM17-TL61A174 D Microminiature Connector ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PBRM17-TL61A174
MDM-100PBRM17-TL56A30 D Microminiature Connector ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PBRM17-TL56A30
MDM-100PH002M15 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PH002M15
MDM-100PBRM17-TL58 D Microminiature Connector ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PBRM17-TL58
MDM-100PH013K-F222 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PH013K-F222
MDM-100PH003M17-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH001B-A174-F222 vs MDM-100PH003M17-A174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-100PH001B-A174-F222 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-100PH001B-A174-F222 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-100PH001B-A174-F222 would you like to use for your alert(s)?
  • Please alert me when MDM-100PH001B-A174-F222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-100PH001B-A174-F222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-100PH001B-A174-F222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-100PH001B-A174-F222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-100PH001B-A174-F222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-100PH001B-A174-F222 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: