Part Details for MDM-37SH006B-F222 by ITT Interconnect Solutions
Overview of MDM-37SH006B-F222 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SH006B-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8608
|
Newark | Cable Assy, Micro D Rcpt-Free End, 36", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:37Positions, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Itt Cannon MDM-37SH006B-F222 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.1000 | Buy Now |
DISTI #
1003-2413-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
60 In Stock |
|
$173.1706 / $195.3100 | Buy Now |
DISTI #
MDM-37SH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub SKT - Bulk (Alt: MDM-37SH006B-F222) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-37SH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub SKT - Bulk (Alt: MDM-37SH006B-F222) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$188.9250 / $470.9915 | Buy Now |
DISTI #
965-MDM37SH006BF222
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 37C S 36" RBW HT RoHS: Compliant | 8 |
|
$305.9900 | Buy Now |
DISTI #
V37:1799_19568000
|
Arrow Electronics | Conn Micro-D SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Date Code: 2405 | Americas - 10 |
|
$299.5300 | Buy Now |
DISTI #
ITTMDM-37SH006B-F222
|
Heilind Electronics | MDM-37SH006B-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port |
10 In Stock |
|
$296.9700 / $301.4700 | Buy Now |
DISTI #
MDM-37SH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub SKT - Bulk (Alt: MDM-37SH006B-F222) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$188.9250 / $470.9915 | Buy Now |
DISTI #
MDM-37SH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub SKT - Bulk (Alt: MDM-37SH006B-F222) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MDM-37SH006B-F222
MDM-37SH006B-F222 CAD Models
MDM-37SH006B-F222 Part Data Attributes:
|
MDM-37SH006B-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37SH006B-F222
ITT Interconnect Solutions
CONN MICRO-D RCPT 37POS STR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |