Part Details for MDM-9PSM5 by ITT Interconnect Solutions
Overview of MDM-9PSM5 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PSM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-9PSM5-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.4680 | Buy Now |
DISTI #
MDM-9PSM5
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9PSM5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2000 / $204.8690 | Buy Now |
DISTI #
MDM-9PSM5
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9PSM5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-9PSM5
|
Mouser Electronics | D-Sub MIL Spec Connectors | 1 |
|
$155.4500 / $167.7600 | Buy Now |
DISTI #
ITTMDM-9PSM5
|
Heilind Electronics | MDM-9PSM5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
10 In Stock |
|
$161.9300 / $197.3600 | Buy Now | |
DISTI #
ITTMDM-9PSM5
|
Interstate Connecting Components | MDM-9PSM5 | 0 |
|
Buy Now | |
DISTI #
MDM-9PSM5
|
PEI Genesis | MICRO 9 M SOD JACKS | 0 |
|
Buy Now | |
|
Master Electronics |
10 In Stock |
|
$161.9300 / $197.3600 | Buy Now |
Part Details for MDM-9PSM5
MDM-9PSM5 CAD Models
MDM-9PSM5 Part Data Attributes
|
MDM-9PSM5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PSM5
ITT Interconnect Solutions
MICRO 9 M SOD JACKS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTALLINE POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG |
Alternate Parts for MDM-9PSM5
This table gives cross-reference parts and alternative options found for MDM-9PSM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PSM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-9PH003B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH003B-F222 |
MDM-9PH003L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH003L-F222 |
MDM-9PH003F-A30-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .09, Plug, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH003F-A30-F222 |
MDM-9PH004L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH004L-F222 |
MDM-9PH005L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH005L-F222 |
MDM-9PH002B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH002B-F222 |
MDM-9PH027P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH027P-F222 |
MDM-9PCBRP-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PCBRP-A174-F222 |
MDM-9PH025P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH025P-F222 |
MDM-9PH006L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PSM5 vs MDM-9PH006L-F222 |