Part Details for MDOB128032FCV-WM by Midas Displays
Results Overview of MDOB128032FCV-WM by Midas Displays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDOB128032FCV-WM Information
MDOB128032FCV-WM by Midas Displays is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDOB128032FCV-WM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AH3303
|
Newark | Oled Module, 128 X 32P, Cob, 3.3V, Resolution:128 X 32 Pixels, Display Appearance:White On Black, Logic Voltage:3.3V, Interface Type:I2C, Parallel, Spi, Module Size:66.5Mm X 35Mm, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Midas Displays MDOB128032FCV-WM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9800 / $49.9400 | Buy Now |
|
DISTI #
3086-MDOB128032FCV-WM-ND
|
DigiKey | GRAPHIC DISPLAY OLED WHITE 2.23" Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$29.6900 / $42.2800 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | OLED Graphic | 100 |
|
RFQ |