Part Details for MDOG128040AV-WM by Midas Displays
Results Overview of MDOG128040AV-WM by Midas Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDOG128040AV-WM Information
MDOG128040AV-WM by Midas Displays is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDOG128040AV-WM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM6510
|
Newark | Oled Module, 128 X 40 Pixel, Cog, 3.3V, Resolution:128 X 40 Pixels, Display Appearance:White, Logic Voltage:3.3V, Interface Type:I2C, Spi, Module Size:36.74Mm X 14Mm, Operating Temperature Min:-40°C, Operating Temperature Max:80°C Rohs Compliant: Yes |Midas Displays MDOG128040AV-WM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$6.1200 / $10.5700 | Buy Now |