Part Details for MDP-V-6-R by Eaton Electronics
Results Overview of MDP-V-6-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDP-V-6-R Information
MDP-V-6-R by Eaton Electronics is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907N/NOPB | Texas Instruments | Frequency to Voltage Converter 14-PDIP -40 to 85 | |
| LM2907M-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
| LM2907MX-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 |
Price & Stock for MDP-V-6-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75684319
|
RS | MDP FUSE, 6A, 500V AC Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |