Part Details for MDV-2025-0B5-C by Cristek Interconnects Inc
Overview of MDV-2025-0B5-C by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MDV-2025-0B5-C
MDV-2025-0B5-C CAD Models
MDV-2025-0B5-C Part Data Attributes:
|
MDV-2025-0B5-C
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MDV-2025-0B5-C
Cristek Interconnects Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for MDV-2025-0B5-C
This table gives cross-reference parts and alternative options found for MDV-2025-0B5-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDV-2025-0B5-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-25P-5C3-1.000M1 | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MDV-2025-0B5-C vs MWDL-25P-5C3-1.000M1 |
GMSM3-25P-6C3-.750K | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | MDV-2025-0B5-C vs GMSM3-25P-6C3-.750K |
MDWM4L-25PCBSRN-.110 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MDV-2025-0B5-C vs MDWM4L-25PCBSRN-.110 |
DCDA25P6E518.0MC170 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | MDV-2025-0B5-C vs DCDA25P6E518.0MC170 |
CPD025P-05G212 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDV-2025-0B5-C vs CPD025P-05G212 |
MDE30N025E03 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDV-2025-0B5-C vs MDE30N025E03 |
HBR-2025-0B3 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDV-2025-0B5-C vs HBR-2025-0B3 |
SMR-2025-2B1 | D Microminiature Connector, 25 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | MDV-2025-0B5-C vs SMR-2025-2B1 |
MCD-M1-X-25S0B1-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDV-2025-0B5-C vs MCD-M1-X-25S0B1-18.0 |
MCD-M1-Q-25P5C3-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDV-2025-0B5-C vs MCD-M1-Q-25P5C3-18.0 |