Part Details for MDV1-15SH004 by ITT Interconnect Solutions
Overview of MDV1-15SH004 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MDV1-15SH004
MDV1-15SH004 CAD Models
MDV1-15SH004 Part Data Attributes
|
MDV1-15SH004
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDV1-15SH004
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.662 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDV1-15SH004
This table gives cross-reference parts and alternative options found for MDV1-15SH004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDV1-15SH004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDV1-15SH041 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SH041 |
MDV1-15SH006 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SH006 |
MDV1-15SH013 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SH013 |
MDV1-15SL7 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SL7 |
MDV1-15SH025 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SH025 |
MDV1-15SL57 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SL57 |
MD1-15SL61 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MD1-15SL61 |
MD1-15SL58 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MD1-15SL58 |
MD1-15SH005 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MD1-15SH005 |
MDV1-15SH029 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-15SH004 vs MDV1-15SH029 |