Part Details for MEC1-120-02-L-D-A-K-TR by Samtec Inc
Results Overview of MEC1-120-02-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC1-120-02-L-D-A-K-TR Information
MEC1-120-02-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC1-120-02-L-D-A-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3715891
|
Farnell | CONNECTOR COO: United States RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 8 |
|
$4.9818 / $7.9469 | Buy Now |
|
DISTI #
SAM14182CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.039 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124 In Stock |
|
$3.4080 / $5.9600 | Buy Now |
|
DISTI #
MEC1-120-02-L-D-A-K-TR
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-120-02-L-D-A-K-TR) COO: United States of America (the) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 9514 Factory Stock |
|
$2.7049 / $3.9427 | Buy Now |
|
DISTI #
200-MEC112002LDAKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.4000 / $5.9600 | Order Now |
|
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical COO: United States RoHS: Compliant | 0 |
|
$3.2800 / $5.9300 | Buy Now |
|
DISTI #
MEC112002LDAKTR
|
TTI | Standard Card Edge Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$5.3800 | Buy Now |
|
DISTI #
5cd8fef4cd7c1c4c3852dfb5
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.8080 / $5.9590 | Buy Now |
|
DISTI #
MEC1-120-02-L-D-A
|
TME | Connector: card edge, PIN: 40, SMT, on PCBs, 1mm Min Qty: 1 | 9 |
|
$4.3500 / $5.7200 | Buy Now |
|
|
Powell Electronics | 1.00 mm Mini Edge Card Skt Vertical Min Qty: 1 | 6147 |
|
$3.7600 / $5.9600 | Buy Now |
|
DISTI #
000000000001321755
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 9314 |
|
$3.4000 / $5.9600 | Buy Now |
US Tariff Estimator: MEC1-120-02-L-D-A-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MEC1-120-02-L-D-A-K-TR
MEC1-120-02-L-D-A-K-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEC1-120-02-L-D-A-K-TR Part Data Attributes
|
|
MEC1-120-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-L-D-A-K-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Body Breadth | 0.275 Inch | |
| Body Depth | 0.35 Inch | |
| Body Length | 0.887 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 7.0612 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 2.2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.9906 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 |
Alternate Parts for MEC1-120-02-L-D-A-K-TR
This table gives cross-reference parts and alternative options found for MEC1-120-02-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1-120-02-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C5D20DS29B1M396 | Thomas & Betts | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | MEC1-120-02-L-D-A-K-TR vs C5D20DS29B1M396 |
| DRP100-20-1 | Components Corporation | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MEC1-120-02-L-D-A-K-TR vs DRP100-20-1 |
| CA-40ECR-1-SD | Circuit Assembly | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | MEC1-120-02-L-D-A-K-TR vs CA-40ECR-1-SD |
| ACC20DRMT-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | MEC1-120-02-L-D-A-K-TR vs ACC20DRMT-S288 |
| JBB20DYRD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | MEC1-120-02-L-D-A-K-TR vs JBB20DYRD |
| JBB20DYHD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | MEC1-120-02-L-D-A-K-TR vs JBB20DYHD |
| 88134-3451 | Aces Electronics Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | MEC1-120-02-L-D-A-K-TR vs 88134-3451 |
| DCC01-50L3-A | KEL Corporation | Check for Price | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | MEC1-120-02-L-D-A-K-TR vs DCC01-50L3-A |
| AMC20DRMI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | MEC1-120-02-L-D-A-K-TR vs AMC20DRMI-S288 |
| 350-10-150-01-666101 | PRECI-DIP SSA | Check for Price | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | MEC1-120-02-L-D-A-K-TR vs 350-10-150-01-666101 |
MEC1-120-02-L-D-A-K-TR Frequently Asked Questions (FAQ)
-
The operating temperature range of the MEC1-120-02-L-D-A-K-TR connector is -55°C to 125°C.
-
Yes, the MEC1-120-02-L-D-A-K-TR connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of the MEC1-120-02-L-D-A-K-TR connector is 500 cycles.
-
Yes, the MEC1-120-02-L-D-A-K-TR connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial control systems.
-
Yes, the MEC1-120-02-L-D-A-K-TR connector is designed to operate in harsh environments, including those with high temperatures, humidity, and exposure to chemicals.