Part Details for MEM832JLI-120 by APTA Group Inc
Overview of MEM832JLI-120 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MEM832JLI-120
MEM832JLI-120 CAD Models
MEM832JLI-120 Part Data Attributes
|
MEM832JLI-120
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MEM832JLI-120
APTA Group Inc
EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.45X.7 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.45X.7 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.133 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for MEM832JLI-120
This table gives cross-reference parts and alternative options found for MEM832JLI-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832JLI-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM832JLMB-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | MEM832JLI-120 vs MEM832JLMB-120 |
CAT28C257HNA-12T | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | MEM832JLI-120 vs CAT28C257HNA-12T |
CAT28C256GI12 | 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | MEM832JLI-120 vs CAT28C256GI12 |
CAT28C257GI12 | 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | MEM832JLI-120 vs CAT28C257GI12 |
MEM832JMB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | MEM832JLI-120 vs MEM832JMB-12 |
CAT28C256HN-12T | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | MEM832JLI-120 vs CAT28C256HN-12T |
X88257JM | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | MEM832JLI-120 vs X88257JM |
CAT28C257NI-12T | IC 32K X 8 EEPROM 5V, 120 ns, PQCC32, CASE 776AK-01, MS-016, LCC-32, Programmable ROM | onsemi | MEM832JLI-120 vs CAT28C257NI-12T |
X88257JT1 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | MEM832JLI-120 vs X88257JT1 |
MEM832JLI-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | MEM832JLI-120 vs MEM832JLI-120 |