Part Details for MF-R160 by Bourns Inc
Results Overview of MF-R160 by Bourns Inc
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-R160 Information
MF-R160 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-R160
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9350489
|
Farnell | MULTIFUSE, RADIAL, 1.6A, 30V COO: China RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Each | 2510 |
|
$0.3120 / $0.5186 | Buy Now |
|
DISTI #
MF-R160-ND
|
DigiKey | PTC RESET FUSE 30V 1.6A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6831 In Stock |
|
$0.1931 / $0.5200 | Buy Now |
|
DISTI #
MF-R160
|
Avnet Americas | Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round - Bulk (Alt: MF-R160) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8750 |
|
$0.1586 | Buy Now |
|
DISTI #
652-MFR160
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX RoHS: Compliant | 5651 |
|
$0.1930 / $0.3800 | Buy Now |
|
DISTI #
E02:0323_00123849
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2527 | Europe - 30766 |
|
$0.1754 / $0.2365 | Buy Now |
|
DISTI #
70153587
|
RS | FUSE, RESETTABLE, 40A, DIMS 0.402X0.118", RADIAL, 30VDC, DCR 0.055 OHMS, PCB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$0.2200 | Buy Now |
|
|
Onlinecomponents.com | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive COO: China RoHS: Compliant |
5715 In Stock |
|
$0.1737 / $0.3284 | Buy Now |
|
DISTI #
91545970
|
Verical | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 414 Package Multiple: 414 Date Code: 2527 | Americas - 30636 |
|
$0.1741 / $0.2346 | Buy Now |
|
DISTI #
51573892
|
Verical | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 1127 | Americas - 4500 |
|
$0.2054 / $0.3864 | Buy Now |
|
DISTI #
64022613
|
Verical | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 2049 |
|
$0.2900 / $0.3330 | Buy Now |
US Tariff Estimator: MF-R160 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MF-R160
MF-R160 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MF-R160 Part Data Attributes
|
|
MF-R160
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R160
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 4 Weeks | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 16.8 Mm | |
| Package Length | 10.2 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 3 Mm | |
| Packing Method | Bulk | |
| Reference Standard | Cul; Tuv | |
| Resistance | 0.055 Ω | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 30 V |
Alternate Parts for MF-R160
This table gives cross-reference parts and alternative options found for MF-R160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF-R160-AP | Bourns Inc | $0.4720 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R160 vs MF-R160-AP |
| PFRA.160 | Schurter Electronic Components | $0.5485 | PTC Resettable Fuse, 0.15ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R160 vs PFRA.160 |
| MF-R160-0 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R160 vs MF-R160-0 |
| MF-R160-0-17-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R160 vs MF-R160-0-17-99 |
| MF-R160-0-14 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R160 vs MF-R160-0-14 |
| MF-R160AP | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MF-R160 vs MF-R160AP |
| MF-R160-0-10-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R160 vs MF-R160-0-10-99 |
| MF-R160-AP-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R160 vs MF-R160-AP-99 |
| PFRA.160.2 | Schurter Electronic Components | Check for Price | PTC Resettable Fuse, 0.15ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R160 vs PFRA.160.2 |
| MF-R160-0-9-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R160 vs MF-R160-0-9-99 |
MF-R160 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MF-R160 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source to minimize inductance.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device.
-
The MF-R160 can operate safely within a temperature range of -40°C to 125°C, but it's recommended to derate the device's power handling capabilities at higher temperatures to ensure reliability.
-
Yes, the MF-R160 is designed to withstand vibrations up to 10G, but it's recommended to secure the device to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
-
To troubleshoot issues with the MF-R160, start by checking the input voltage, output voltage, and current draw. Use an oscilloscope to monitor the device's behavior and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.