-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8378
|
Newark | Ptc Resettable 6.0A 30V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-R600-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
118-MF-R600-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 6A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
933 In Stock |
|
$0.2560 / $0.9400 | Buy Now |
DISTI #
MF-R600-2
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R600-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.4118 | Buy Now |
DISTI #
652-MF-R600-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED RoHS: Compliant | 5412 |
|
$0.2460 / $0.6800 | Buy Now |
DISTI #
E02:0323_01981665
|
Arrow Electronics | PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.2401 / $0.2575 | Buy Now |
DISTI #
V72:2272_06254668
|
Arrow Electronics | PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 249 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2010 Container: Cut Strips | Americas - 2246 |
|
$0.3412 / $0.3811 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive RoHS: Compliant |
500 In Stock |
|
$0.3540 / $0.4554 | Buy Now |
DISTI #
MF-R600-2
|
Avnet Abacus | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R600-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive RoHS: Compliant |
500 In Stock |
|
$0.3540 / $0.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R600-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R600-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.9 mm | |
Package Length | 19.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |