Filter Your Search
1 - 4 of 4 results
|
|
MF-R600-2-99
Bourns Inc
|
Check for Price Buy | Yes | Yes | Obsolete | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.005 OHMS | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | Matte Tin (Sn) | RADIAL | WIRE | 31.9 mm | 19.3 mm | 3 mm | , | Compliant | EAR99 | 8533.40.80.70 | Radial | |||
|
|
MF-R600-2-14
Bourns Inc
|
Check for Price Buy | Active | 5 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | TR, 15 INCH | Matte Tin (Sn) | RADIAL | WIRE | 31.9 mm | 19.3 mm | 3 mm | Unknown | EAR99 | 8533.40.80.70 | Radial | ||||||
|
|
MF-R600-2-17
Bourns Inc
|
Check for Price Buy | Active | 5 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | TR, 15 INCH | Matte Tin (Sn) | RADIAL | WIRE | 31.9 mm | 19.3 mm | 3 mm | Unknown | EAR99 | 8533.40.80.70 | Radial | ||||||
|
|
MF-R600-2
Bourns Inc
|
Check for Price Buy | Yes | Yes | Active | 5 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 30 V | e3 | CUL; TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | Tin (Sn) | RADIAL | WIRE | 31.9 mm | 19.3 mm | 3 mm | RADIAL LEADED | Compliant | EAR99 | 8533.40.80.70 | Radial |