Part Details for MF0204FTE52-412R by YAGEO Corporation
Results Overview of MF0204FTE52-412R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF0204FTE52-412R Information
MF0204FTE52-412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF0204FTE52-412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MF0204FTE52-412R
|
Avnet Americas | Through Hole Resistor, 412 Ohm, MF0 Series, 400 mW, ? 1%, Axial Leaded, 250 V, Metal Film - Boxed Product (Development Kits) (Alt: MF0204FTE52-412R) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.0068 / $0.0078 | Buy Now |
|
DISTI #
603-MF0204FTE52-412R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.0140 / $0.0160 | Order Now |
US Tariff Estimator: MF0204FTE52-412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MF0204FTE52-412R
MF0204FTE52-412R Part Data Attributes
|
|
MF0204FTE52-412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0204FTE52-412R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.45 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.9 Mm | |
| Package Length | 3.4 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for MF0204FTE52-412R
This table gives cross-reference parts and alternative options found for MF0204FTE52-412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204FTE52-412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF0204FR-52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 28V, 1% +/-Tol, | MF0204FTE52-412R vs MF0204FR-52-412R |
| MF0204FTE26-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-412R vs MF0204FTE26-412R |
| MF0204FR-26-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 28V, 1% +/-Tol, | MF0204FTE52-412R vs MF0204FR-26-412R |
| MF0204FBEM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0204FTE52-412R vs MF0204FBEM412R |
| MF0204FTEMT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-412R vs MF0204FTEMT412R |
| MF0204FREMT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-412R vs MF0204FREMT412R |
| MF0204FRE52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-412R vs MF0204FRE52-412R |
| MF0204FB-52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, | MF0204FTE52-412R vs MF0204FB-52-412R |
| MF0204FTEM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0204FTE52-412R vs MF0204FTEM412R |
| MF0204FBE52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 412ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-412R vs MF0204FBE52-412R |